Panduit GCE500-250 technical specifications.
| Type | Grounding Connector |
| Color | Blue |
| Cage Code | 06383 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panduit GCE500-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.