Panduit GCTC3S-X0 technical specifications.
| Bundle Diameter | 3inch |
| Color | Black |
| Height | 0.156inch |
| Length | 304.8mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -18°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Cinch™ |
| Weight | 1.76oz |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit GCTC3S-X0 to view detailed technical specifications.
No datasheet is available for this part.