Panduit GCTC5S-X0 technical specifications.
| Body Material | Brass, Nylon |
| Bundle Diameter | 5inch |
| Color | Black |
| Depth | 27.9mm |
| Length | 457.2mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -18°C |
| Mount | Cable |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Cinch™ |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit GCTC5S-X0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.