Panduit GE380-Q technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Features | Military |
| Flammability Rating | UL94 V-2 |
| Height | 0.26inch |
| Length | 12.75inch |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Slot |
| Package Quantity | 25 |
| Packaging | Bulk |
| Panel Thickness | 9.65mm |
| Reach SVHC Compliant | No |
| Series | GE |
| Size | 0.26inch |
| Weight | 11.520001oz |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit GE380-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.