Panduit GE510-Q technical specifications.
| Color | Natural |
| Features | Military |
| Flammability Rating | UL94 V-2 |
| Height | 0.26inch |
| Length | 12.75inch |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 25 |
| Panel Thickness | 12.95mm |
| Reach SVHC Compliant | No |
| Series | GE |
| Shape | Rectangular |
| Size | 0.26inch |
| Weight | 14.080001oz |
| Width | 0.64inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit GE510-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.