Panduit GE52-C technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 5.6mm |
| Flammability Rating | UL94 V-2 |
| Height | 0.16inch |
| Length | 12.75inch |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 1.32mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | GE |
| Shape | Rectangular |
| Size | 0.16inch |
| Weight | 11.200001oz |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit GE52-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.