
Slotted edging grommet, 30.5 meters in length, constructed from PE (Polyethylene) for durable cable management. Features adhesive lining for secure mounting and a natural color. Operates within a temperature range of -40°C to 50°C, with a flammability rating of UL94 HB. Designed for panel thicknesses up to 3.66mm, offering a 5.6mm size and 5.4mm thickness.
Panduit GEE144F-A-C technical specifications.
| Body Material | PE, Polyethylene |
| Package/Case | 100 |
| Color | Natural |
| Flammability Rating | UL94 HB |
| Height | 0.14inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 100foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Panel Thickness | 3.66mm |
| Reach SVHC Compliant | No |
| Series | GE |
| Shape | Rectangular |
| Size | 5.6mm |
| Thickness | 5.4mm |
| Weight | 2lb |
| Width | 0.21inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit GEE144F-A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
