Panduit GEE144FR-C technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Height | 0.222inch |
| Length | 100foot |
| Material | Polyethylene |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| Size | 5.9mm |
| Weight | 2lb |
| Width | 0.21inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit GEE144FR-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.