Panduit GEE55N-C technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Edge |
| Package Quantity | 1 |
| Panel Thickness | 1.6mm |
| Radiation Hardening | No |
| Series | GE |
| Weight | 11.200001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit GEE55N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.