
Rectangular cable management grommet, constructed from natural-colored PE (Polyethylene). Features a 3.33mm depth and 0.13-inch width, designed for panel thicknesses up to 1.57mm. Operates within a temperature range of -40°C to 50°C and possesses a UL94 HB flammability rating. This lead-free component comes in a 100-foot length.
Panduit GEE62F-A-C technical specifications.
| Body Material | PE, Polyethylene |
| Package/Case | 062 |
| Color | Natural |
| Depth | 3.33mm |
| Flammability Rating | UL94 HB |
| Height | 0.16inch |
| Lead Free | Lead Free |
| Length | 100foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Panel Thickness | 1.57mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | GE |
| Shape | Rectangular |
| Size | 30.5m |
| Thickness | 3.3mm |
| Weight | 1.15lb |
| Width | 0.13inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit GEE62F-A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
