Panduit GEE62FR-C technical specifications.
| Body Material | Polyethylene |
| Package/Case | 100 |
| Color | Natural |
| Depth | 3.33mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.16inch |
| Length | 100foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 30480mm |
| Packaging | Roll |
| Panel Thickness | 1.57mm |
| Series | GE |
| Shape | Rectangular |
| Size | 4.1mm |
| Weight | 1.15lb |
| Width | 0.13inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit GEE62FR-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.