Panduit GEE71N-C technical specifications.
| Body Material | Nylon |
| Package/Case | 100 |
| Color | Natural |
| Depth | 3.8mm |
| Flammability Rating | UL94 V-2 |
| Height | 0.14inch |
| Lead Free | Lead Free |
| Length | 100foot |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Panel Thickness | 2.01mm |
| Radiation Hardening | No |
| Series | GE |
| Shape | Rectangular |
| Size | 3.5mm |
| Weight | 12.800001oz |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit GEE71N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
