Panduit GES144F-A-C0 technical specifications.
| Body Material | PE, Polyethylene |
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 5.6mm |
| Lead Free | Lead Free |
| Length | 30500mm |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 3.66mm |
| Reach SVHC Compliant | No |
| Series | GE |
| Shape | Rectangular |
| Thickness | 5.4mm |
| Weight | 2lb |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit GES144F-A-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
