Panduit GES144F-C technical specifications.
| Body Material | PE, Polyethylene |
| Package/Case | 100 |
| Color | Natural |
| Depth | 5.41mm |
| Flammability Rating | UL94 HB |
| Height | 0.22inch |
| Length | 100foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Panel Thickness | 3.66mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | GE |
| Size | 0.22inch |
| Thickness | 5.3mm |
| Weight | 2lb |
| Width | 0.21inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit GES144F-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.