Panduit GES144FR-C technical specifications.
| Body Material | Polyethylene |
| Package/Case | 100 |
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Height | 5.6mm |
| Length | 30.5m |
| Material | PE, Polyethylene, Polyethyle |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Edge |
| Panel Thickness | 3.66mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GE |
| Thickness | 5.4mm |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit GES144FR-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.