Panduit GES36F-C technical specifications.
| Body Material | PE, Polyethylene |
| Package/Case | 100 |
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Height | 0.12inch |
| Length | 100foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Panel Thickness | 0.036inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | GE |
| Size | 3.1mm |
| Weight | 1.3lb |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit GES36F-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.