Panduit GES36FR-C technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Material | PE, Polyethylene |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Edge |
| Panel Thickness | 0.91mm |
| Radiation Hardening | No |
| Series | GE |
| RoHS | Compliant |
Download the complete datasheet for Panduit GES36FR-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.