Panduit GES99FR-CY technical specifications.
| Body Material | PE, Polyethylene |
| Package/Case | 100 |
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Height | 4.7mm |
| Material | PE, Polyethylene |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 1 |
| Panel Thickness | 0.099inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | GE |
| Weight | 1.55lb |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit GES99FR-CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
