Panduit GJ6216UH technical specifications.
| Color | Green, Yellow |
| Connector Type B | Lug |
| Mount | Cable |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | StructuredGround™ |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit GJ6216UH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.