Panduit GJS6120U technical specifications.
| Mount | Cable |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | StructuredGround™ |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit GJS6120U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.