Panduit GM-3-Q technical specifications.
| Body Material | Bronze |
| Depth | 38.1mm |
| Height | 2inch |
| Length | 1.88inch |
| Material | Bronze |
| Mount | Clamp |
| Packaging | Bulk |
| Panel Thickness | 0.25inch |
| Radiation Hardening | No |
| Series | StructuredGround™, GM |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit GM-3-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
