Panduit GMS-1-X technical specifications.
| Body Material | Bronze |
| Depth | 25mm |
| Length | 32mm |
| Material | Bronze |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | StructuredGround™, GMS |
| RoHS | Compliant |
Download the complete datasheet for Panduit GMS-1-X to view detailed technical specifications.
No datasheet is available for this part.