
Panduit GMS-2-Q technical specifications.
| Material | Bronze |
| Mount | Clamp |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | StructuredGround™, GMS |
| RoHS | Compliant |
Download the complete datasheet for Panduit GMS-2-Q to view detailed technical specifications.
No datasheet is available for this part.
