Panduit GPB484R4WJY technical specifications.
| Depth | 177mm |
| Length | 482.6mm |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit GPB484R4WJY to view detailed technical specifications.
No datasheet is available for this part.