Panduit GPC2250-38-X technical specifications.
| Height | 2.8inch |
| Length | 1.5inch |
| Material | Bronze |
| Mount | Bolt |
| Packaging | Bulk |
| Series | StructuredGround™ |
| Width | 1.85inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit GPC2250-38-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.