Panduit GPC5E1-X technical specifications.
| Gender | Male |
| Length | 51.31mm |
| Number of Contacts | 2 |
| Orientation | Straight |
| Packaging | Bag |
| RoHS | Compliant |
Download the complete datasheet for Panduit GPC5E1-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.