Panduit GPC5E2-X technical specifications.
| Gender | Male |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit GPC5E2-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.