Panduit GPCB5-CY technical specifications.
| Contact Material | Bronze |
| Depth | 22.6mm |
| Length | 27.4mm |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Panduit GPCB5-CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.