Panduit GPPC4IG3AY technical specifications.
| Connector Type B | RJ45 |
| Gender | Male |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Panduit GPPC4IG3AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.