Panduit GPQC07-1/0 technical specifications.
| Color | Silver |
| Height | 3.19inch |
| Length | 3.38inch |
| Material | Bronze, Steel |
| Mount | Clamp |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | StructuredGround™ |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit GPQC07-1/0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.