Panduit GRC4-38-TL technical specifications.
| Height | 1inch |
| Material | Bronze |
| Mount | Clamp |
| Packaging | Bulk |
| Series | StructuredGround™ |
| Width | 0.82inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit GRC4-38-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.