Panduit GRCH1/0-34-E technical specifications.
| Package/Case | Aluminum |
| Height | 1.6inch |
| Material | Bronze |
| Mount | Clamp |
| Packaging | Bulk |
| Series | StructuredGround™ |
| Width | 0.97inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit GRCH1/0-34-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.