Panduit GRCH1/0-58-T technical specifications.
| Package/Case | Aluminum |
| Material | Bronze |
| Mount | Clamp |
| Packaging | Bulk |
| Series | StructuredGround™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit GRCH1/0-58-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.