Panduit GS4EH technical specifications.
| Package/Case | Metal |
| Color | Blue, Grey |
| Height | 174mm |
| Length | 139mm |
| Material | Metal |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Type | Gun |
| Weight | 454g |
| RoHS | Compliant |
Download the complete datasheet for Panduit GS4EH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
