Panduit GS4MT technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Height | 5.42inch |
| Length | 6.88inch |
| Material | Stainless Steel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Pan-Steel® |
| Type | Gun |
| Width | 1.08inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit GS4MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.