Panduit GTH technical specifications.
| Color | Grey, Red, Black |
| Lead Free | Lead Free |
| Length | 135mm |
| Material | Resin |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Type | Gun |
| Weight | 340g |
| RoHS | Compliant |
Download the complete datasheet for Panduit GTH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
