Panduit GTSL technical specifications.
| Color | Grey, Red, Maroon |
| Material | Resin |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | BARB-TY®, CONTOUR-TY®, DOME-TOP®, PAN-TY®, STA-STRAP® |
| Type | Gun |
| RoHS | Compliant |
Download the complete datasheet for Panduit GTSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.