
Panduit H000X025F1C technical specifications.
| Background Color | White |
| Body Material | Polyolefin |
| Color | White |
| Lead Free | Lead Free |
| Length | 8foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Series | PanTher™ |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit H000X025F1C to view detailed technical specifications.
No datasheet is available for this part.