
Printable heat shrink cable markers crafted from durable polyolefin (PO) material. Designed for cable mounting, these white markers offer a wide operating temperature range from -55°C to 135°C. Supplied on a spool for efficient application, each package contains one unit. The markers feature a 0.25-inch width, providing clear identification for various cable management needs.
Panduit H000X025H1C technical specifications.
| Body Material | PO, Polyolefin |
| Color | White |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | PanTher™, P1™ |
| Weight | 4oz |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit H000X025H1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
