Panduit H000X084F1C technical specifications.
| Background Color | White |
| Body Material | Polyolefin |
| Color | White |
| Lead Free | Lead Free |
| Length | 1.83m |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PanTher™, P1™ |
| Weight | 4.72oz |
| Width | 22.34mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit H000X084F1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.