Panduit H050X034F1T technical specifications.
| Color | White |
| Depth | 8.5mm |
| Height | 8.64mm |
| Length | 0.34inch |
| Material | PO, Polyolefin |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Weight | 2.35lb |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit H050X034F1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.