Panduit H050X044F1T technical specifications.
| Color | White |
| Depth | 11.17mm |
| Length | 12.7mm |
| Material | Polyolefin |
| Mount | Cable |
| Packaging | Roll |
| RoHS | Compliant |
Download the complete datasheet for Panduit H050X044F1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.