Panduit H050X044F1T-B technical specifications.
| Color | White |
| Length | 0.44inch |
| Material | PO, Polyolefin |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Weight | 5.2lb |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit H050X044F1T-B to view detailed technical specifications.
No datasheet is available for this part.