Panduit H075X025F1T-B technical specifications.
| Color | White |
| Length | 0.25inch |
| Material | PO, Polyolefin |
| Package Quantity | 1 |
| Packaging | Roll |
| Weight | 4.15lb |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit H075X025F1T-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.