MountingScrew
Quick Jump:
Technical Specifications
Panduit H1.5X3LG6 technical specifications.
General
Color
Grey
Depth
44.5mm
Height
3inch
Length
6foot
Material
PVC, Poly, Vinyl, Polyvinyl, Lead, Polyvinylchloride
Mount
Screw
Package Quantity
1
Radiation Hardening
No
Series
PANDUCT® Type H
Weight
2.59lb
Width
1.75inch
Compliance
RoHS
Compliant
Datasheet
Panduit H1.5X3LG6 Datasheet
Download the complete datasheet for Panduit H1.5X3LG6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.