Panduit H100X025F16 technical specifications.
| Background Color | White |
| Color | White |
| Depth | 25.4mm |
| Height | 6.35mm |
| Length | 6.35mm |
| Material | Polyolefin |
| Package Quantity | 1 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VIPER™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit H100X025F16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.