Panduit H100X025F1T technical specifications.
| Color | White |
| Depth | 6.35mm |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Material | Polyolefin |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit H100X025F1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.