
Printable heat shrink cable markers, white, constructed from polyolefin material. Features a 25.4mm length and 6.35mm width, operating within a temperature range of -55°C to 135°C. Designed for efficient cable management and labeling applications.
Panduit H100X025H1C technical specifications.
| Color | White |
| Length | 25.4mm |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PanTher™, P1™ |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit H100X025H1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
