Panduit H100X034F13 technical specifications.
| Package/Case | 100 |
| Color | White |
| Height | 8.64mm |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Panduit H100X034F13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.