Panduit H100X034F1T technical specifications.
| Color | White |
| Depth | 8.5mm |
| Height | 8.64mm |
| Length | 8.64mm |
| Material | Polyolefin |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit H100X034F1T to view detailed technical specifications.
No datasheet is available for this part.
